Part Details for UMK105UJ050CV-F by TAIYO YUDEN
Overview of UMK105UJ050CV-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for UMK105UJ050CV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2541
|
Newark | Cap ,mlcc ,0402,50V ,u2J,50.25Pf Rohs Compliant: Yes |Taiyo Yuden UMK105UJ050CV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
UMK105UJ050CV-F-ND
|
DigiKey | CAP CER 5PF 50V U2J 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0156 | Buy Now |
DISTI #
UMK105UJ050CV-F
|
Avnet Americas | Multilayer Ceramic Capacitor 5pF 50V 0.25pF 0402 Paper T/R - Tape and Reel (Alt: UMK105UJ050CV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0125 / $0.0141 | Buy Now |
DISTI #
963-UMK105UJ050CV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASU105SUJ050CF RPLCMT PN 50V 5pF U2J 0402 0.25 pF RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 5pF ±0.25pF - 50VDC - U2J - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0117 / $0.0146 | Buy Now |
DISTI #
C1S758100502912
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant pbFree: Yes | 520 |
|
$0.0007 | Buy Now |
Part Details for UMK105UJ050CV-F
UMK105UJ050CV-F CAD Models
UMK105UJ050CV-F Part Data Attributes
|
UMK105UJ050CV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105UJ050CV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 5pF, 50V, ±0.25pF, U2J, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105UJ050CV-F
This table gives cross-reference parts and alternative options found for UMK105UJ050CV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105UJ050CV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU105SUJ050CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.000005uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105UJ050CV-F vs MSASU105SUJ050CFNA01 |