Part Details for UMK105UJ121JV-F by TAIYO YUDEN
Overview of UMK105UJ121JV-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK105UJ121JV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2549
|
Newark | Cap ,mlcc ,0402,50V ,u2J,120Pf5% Rohs Compliant: Yes |Taiyo Yuden UMK105UJ121JV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0190 | Buy Now |
DISTI #
UMK105UJ121JV-F-ND
|
DigiKey | CAP CER 120PF 50V U2J 0402 Min Qty: 10000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0160 | Buy Now |
DISTI #
UMK105UJ121JV-F
|
Avnet Americas | Multilayer Ceramic Capacitor 120pF 50V 5% 0402 Paper T/R - Tape and Reel (Alt: UMK105UJ121JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0125 / $0.0141 | Buy Now |
DISTI #
963-UMK105UJ121JV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU105SUJ121JF 50V 120pF U2J 0402 5 % RoHS: Compliant | 0 |
|
$0.0100 / $0.1000 | Order Now |
DISTI #
V72:2272_18342272
|
Arrow Electronics | Cap Ceramic 120pF 50V U2J 5% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 9070 |
|
$0.0011 / $0.0040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0106 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 120pF ±5% - 50VDC - U2J - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0117 / $0.0146 | Buy Now |
DISTI #
UMK105UJ121JV-F
|
Avnet Americas | Multilayer Ceramic Capacitor 120pF 50V 5% 0402 Paper T/R - Tape and Reel (Alt: UMK105UJ121JV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0125 / $0.0141 | Buy Now |
Part Details for UMK105UJ121JV-F
UMK105UJ121JV-F CAD Models
UMK105UJ121JV-F Part Data Attributes:
|
UMK105UJ121JV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK105UJ121JV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 120pF, 50V, ±5%, U2J, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for UMK105UJ121JV-F
This table gives cross-reference parts and alternative options found for UMK105UJ121JV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK105UJ121JV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1557U1H121JZ01J | CAPACITOR, CERAMIC, MULTILAYER, 50V, U2J, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105UJ121JV-F vs GRM1557U1H121JZ01J |
MSASU105SUJ121JFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00012uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | UMK105UJ121JV-F vs MSASU105SUJ121JFNA01 |
GRM1557U1H121JZ01D | CAPACITOR, CERAMIC, MULTILAYER, 50V, U2J, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | UMK105UJ121JV-F vs GRM1557U1H121JZ01D |