Part Details for UMK107 F104ZA-T by TAIYO YUDEN
Overview of UMK107 F104ZA-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK107 F104ZA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEUMK107F104ZA-T
|
Avnet Abacus | Cap Ceramic 0.1uF 50V Y5V -20% to 80% SMD 0603 85�C Embossed T/R - Tape and Reel (Alt: CEUMK107F104ZA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |