Part Details for UMK107CG820JZ-T by TAIYO YUDEN
Overview of UMK107CG820JZ-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK107CG820JZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 82pF ±5% - 50VDC - C0G - 0603 - Tape&Reel RoHS: Compliant |
18990 In Stock |
|
$0.0270 / $0.2840 | Buy Now |
DISTI #
51674715
|
Verical | Cap Ceramic 82pF 50V C0G 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 440 Package Multiple: 440 | Americas - 18920 |
|
$0.0450 / $0.3944 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 82pF ±5% - 50VDC - C0G - 0603 - Tape&Reel RoHS: Compliant |
18990 In Stock |
|
$0.0270 / $0.2840 | Buy Now |
Part Details for UMK107CG820JZ-T
UMK107CG820JZ-T CAD Models
UMK107CG820JZ-T Part Data Attributes:
|
UMK107CG820JZ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107CG820JZ-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for UMK107CG820JZ-T
This table gives cross-reference parts and alternative options found for UMK107CG820JZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK107CG820JZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G820J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603 | Jyh Hsu Electronics Co Ltd | UMK107CG820JZ-T vs C0G820J50V0603 |
0603N820J500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000082uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | UMK107CG820JZ-T vs 0603N820J500CR |
C0603C0G500-820JN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | UMK107CG820JZ-T vs C0603C0G500-820JN6R |
0603CG820J500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | Fenghua (HK) Electronics Ltd | UMK107CG820JZ-T vs 0603CG820J500CB |
0603CG820J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000082uF, 0603, | Fenghua (HK) Electronics Ltd | UMK107CG820JZ-T vs 0603CG820J500CT |
C0G0603820J1HRB | CAP,CERAMIC,82PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | UMK107CG820JZ-T vs C0G0603820J1HRB |
SH18N820J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | UMK107CG820JZ-T vs SH18N820J500CT |
GHQ10CG820J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | UMK107CG820JZ-T vs GHQ10CG820J50NT |
CBR06C820J5GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP | KEMET Corporation | UMK107CG820JZ-T vs CBR06C820J5GACAUTO |
SH18N820J500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000082uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | UMK107CG820JZ-T vs SH18N820J500CG |