Part Details for UMK107SD182JA-T by TAIYO YUDEN
Overview of UMK107SD182JA-T by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK107SD182JA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2844
|
Newark | Ceramic Capacitor, 1800Pf, 50V, 0603 5%, Capacitance:1800Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK107SD182JA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1490 | Buy Now |
DISTI #
587-1075-1-ND
|
DigiKey | CAP CER 1800PF 50V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0858 / $0.3600 | Buy Now |
DISTI #
UMK107SD182JA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 1800 pF, 50 V, ± 5%, 0603 [1608 Metric] - Tape and Reel (Alt: UMK107SD182JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0790 / $0.0890 | Buy Now |
DISTI #
963-UMK107SD182JA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1800pF Low Dist 0603 5 % RoHS: Compliant | 0 |
|
$0.0650 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0667 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1800pF ±5% - 50VDC - - 0603 - Tape&Reel RoHS: Compliant |
2975 In Stock |
|
$0.0694 / $0.0901 | Buy Now |
DISTI #
51614582
|
Verical | Cap Ceramic 0.0018uF 50V SD 5% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 2975 Package Multiple: 2975 Date Code: 1402 | Americas - 2975 |
|
$0.1138 | Buy Now |
|
Quest Components | 168 |
|
$0.1365 / $0.4550 | Buy Now | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1800pF ±5% - 50VDC - - 0603 - Tape&Reel RoHS: Compliant |
2975 In Stock |
|
$0.0694 / $0.0901 | Buy Now |
Part Details for UMK107SD182JA-T
UMK107SD182JA-T CAD Models
UMK107SD182JA-T Part Data Attributes
|
UMK107SD182JA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK107SD182JA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1800pF, 50V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |