UMK212SD392KDT
TAIYO YUDEN
Description: Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±10%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch

Overview of UMK212SD392KDT by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UMK212SD392KDT by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # UMK212SD392KD-T
Avnet Americas Cap Ceramic 0.0039uF 50V SD 10% SMD 0805 125?C T/R - Tape and Reel (Alt: UMK212SD392KD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.0819
  • 8,000 $0.0800
  • 16,000 $0.0764
  • 24,000 $0.0745
  • 32,000 $0.0727
$0.0727 / $0.0819 Buy Now

CAD Models for UMK212SD392KDT by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UMK212SD392KDT by TAIYO YUDEN

UMK212SD392KDT
TAIYO YUDEN
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
0805
Reach Compliance Code
unknown
Want to compare parts?
  1. UMK212SD392KDT
    TAIYO YUDEN
    Capacitor, Ceramic, Chip, General Purpose, 3900pF, 50V, ±10%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UMK212SD392KDT by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UMK212SD392KDT by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of UMK212SD392KDT would you like to use for your alert(s)?
  • Please alert me when UMK212SD392KDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UMK212SD392KDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UMK212SD392KDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UMK212SD392KDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UMK212SD392KDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UMK212SD392KDT by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: