Part Details for UMK212SD822JD-T by TAIYO YUDEN
Overview of UMK212SD822JD-T by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK212SD822JD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0642
|
Newark | Ceramic Capacitor, 8200Pf, 50V, 0805 5%, Capacitance:8200Pf, Voltage(Dc):50V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:2.01Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK212SD822JD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1760 | Buy Now |
DISTI #
587-1111-1-ND
|
DigiKey | CAP CER 8200PF 50V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1013 | Buy Now |
DISTI #
UMK212SD822JD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ± 5%, 0805 [2012 Metric] - Tape and Reel (Alt: UMK212SD822JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
963-UMK212SD822JD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8200pF Low Dist 0805 5 % RoHS: Compliant | 0 |
|
$0.0770 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 8200pF ±5% - 50VDC - - 0805 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0852 / $0.0973 | Buy Now |
DISTI #
51649836
|
Verical | Cap Ceramic 0.0082uF 50V SD 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1402 | Americas - 4000 |
|
$0.1351 | Buy Now |
DISTI #
UMK212SD822JD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 8200 pF, 50 V, ± 5%, 0805 [2012 Metric] - Tape and Reel (Alt: UMK212SD822JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
|
Chip1Cloud | CAP CER 8200PF 50V 0805 | 1820 |
|
RFQ | |
DISTI #
1611950RL
|
element14 Asia-Pacific | CAP, 8200PF, 50V, 5%, 0805 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0937 / $0.1786 | Buy Now |
Part Details for UMK212SD822JD-T
UMK212SD822JD-T CAD Models
UMK212SD822JD-T Part Data Attributes:
|
UMK212SD822JD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK212SD822JD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 8200pF, 50V, ±5%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for UMK212SD822JD-T
This table gives cross-reference parts and alternative options found for UMK212SD822JD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK212SD822JD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212SD822JD-F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0.0082uF, 0805 | TAIYO YUDEN | UMK212SD822JD-T vs UMK212SD822JD-F |