Part Details for UMK325BJ475KN-T by TAIYO YUDEN
Overview of UMK325BJ475KN-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UMK325BJ475KN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2594
|
Newark | Cap ,mlcc ,1210,50V ,x5R,4.7Uf10% Rohs Compliant: Yes |Taiyo Yuden UMK325BJ475KN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2030 | Buy Now |
DISTI #
587-UMK325BJ475KN-TCT-ND
|
DigiKey | CAP CER 4.7UF 50V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3990 In Stock |
|
$0.1510 / $0.6700 | Buy Now |
DISTI #
UMK325BJ475KN-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 50V 10% 1210 Emboss T/R - Tape and Reel (Alt: UMK325BJ475KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2047 | Buy Now |
DISTI #
963-UMK325BJ475KN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASU32NSB5475KT 50V 4.7uF X5R 1210 10 % RoHS: Compliant | 14230 |
|
$0.1500 / $0.6700 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 4.7uF 50V X5R 10% 1210 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1560 / $0.1670 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 50VDC - X5R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1660 / $0.1988 | Buy Now |
DISTI #
UMK325BJ475KN-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 50V 10% 1210 Emboss T/R - Tape and Reel (Alt: UMK325BJ475KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2047 | Buy Now |
DISTI #
UMK325BJ475KN-T
|
Avnet Americas | Multilayer Ceramic Capacitor 4.7uF 50V 10% 1210 Emboss T/R - Tape and Reel (Alt: UMK325BJ475KN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1817 / $0.2047 | Buy Now |
Part Details for UMK325BJ475KN-T
UMK325BJ475KN-T CAD Models
UMK325BJ475KN-T Part Data Attributes
|
UMK325BJ475KN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325BJ475KN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for UMK325BJ475KN-T
This table gives cross-reference parts and alternative options found for UMK325BJ475KN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325BJ475KN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASU32NSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475KN-T vs MSASU32NSB5475KTNA01 |
MCASU32NSB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475KN-T vs MCASU32NSB5475KTNA1J |
MLASU32NSB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325BJ475KN-T vs MLASU32NSB5475KTNA01 |