-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1818-1-ND
|
DigiKey | CAP CER 10UF 50V X7S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
766349 In Stock |
|
$0.1246 / $0.5600 | Buy Now |
DISTI #
UMK325C7106MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: UMK325C7106MM-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 275000 |
|
$0.1348 / $0.1575 | Buy Now |
DISTI #
963-UMK325C7106MM-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 20 % RoHS: Compliant | 619775 |
|
$0.1240 / $0.5600 | Buy Now |
|
Future Electronics | 1210 10 uF 50 V ±20% Tolerance X7S Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 364000Reel |
|
$0.1260 / $0.1400 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 50VDC - X7S - 1210 - Tape&Reel RoHS: Compliant |
388500 In Stock |
|
$0.1214 / $0.1502 | Buy Now |
|
Bristol Electronics | 32689 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7S, 10 uF, SURFACE MOUNT, 1210 | 7142 |
|
$0.1116 / $0.2790 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7S, 10 uF, SURFACE MOUNT, 1210 | 1504 |
|
$0.2000 / $1.0000 | Buy Now |
DISTI #
UMK325C7106MM-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7S 1210 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 15500 In Stock |
|
$0.1280 / $0.1480 | Buy Now |
DISTI #
UMK325C7106MM-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 20%, X7S, 1210 [3225 Metric] - Tape and Reel (Alt: UMK325C7106MM-T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 275000 |
|
$0.1348 / $0.1575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UMK325C7106MM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
UMK325C7106MM-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7S, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for UMK325C7106MM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMK325C7106MM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225X7S1H106M/SOFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | UMK325C7106MM-T vs C3225X7S1H106M/SOFT |
MAASU32MAC7106MPCA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7S, 22% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | UMK325C7106MM-T vs MAASU32MAC7106MPCA01 |