Part Details for UMX6001B by Microchip Technology Inc
Overview of UMX6001B by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UMX6001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UMX6001B-ND
|
DigiKey | SI PPIN HERMETIC GLASS AXIAL Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
494-UMX6001B
|
Mouser Electronics | PIN Diodes Si PPIN Hermetic Glass Axial RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
UMX6001B
|
Microchip Technology Inc | Si PPIN Hermetic Glass Axial, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3397 Alternates Available |
|
$9.4700 / $11.6400 | Buy Now |
|
Onlinecomponents.com | 3397 Factory Stock |
|
$0 | Buy Now | |
|
NAC | Pin - Pkgd RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for UMX6001B
UMX6001B CAD Models
UMX6001B Part Data Attributes:
|
UMX6001B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UMX6001B
Microchip Technology Inc
Pin Diode, 100V V(BR)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.7 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE |
Alternate Parts for UMX6001B
This table gives cross-reference parts and alternative options found for UMX6001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UMX6001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM6001SM | Pin Diode, Silicon | Microchip Technology Inc | UMX6001B vs UM6001SM |
UM6001SME3 | Pin Diode, Silicon, | Microsemi Corporation | UMX6001B vs UM6001SME3 |
UMX6001SM | Pin Diode, 100V V(BR) | Microchip Technology Inc | UMX6001B vs UMX6001SM |
UM6001CR | Pin Diode, 100V V(BR), Silicon, | Microsemi Corporation | UMX6001B vs UM6001CR |
UMX6001 | Pin Diode | Microchip Technology Inc | UMX6001B vs UMX6001 |
UMX6001A | Pin Diode, 100V V(BR) | Microchip Technology Inc | UMX6001B vs UMX6001A |