There are no models available for this part yet.
Overview of UMZ12NUMTL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UMZ12NUMTL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH6509
|
Newark | Tvs Diode, Unidir, Sot-323Fl, Product Range:Umzxxnum, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:10V, Clamping Voltage Max:-, Diode Case Style:Sot-323Fl, No. Of Pins:3Pins, Minimum Breakdown Voltage:11V, Qualification:- Rohs Compliant: Yes |Rohm UMZ12NUMTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 409 |
|
$0.0640 | Buy Now | |
DISTI #
846-UMZ12NUMTLCT-ND
|
DigiKey | TVS DIODE 10VWM UMD3F Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2195 In Stock |
|
$0.0663 / $0.4600 | Buy Now | |
DISTI #
51AH6509
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 10V 0.2W 3-Pin SOT-323FL Emboss T/R - Product that comes on tape, but is not reeled (Alt: 51AH6509) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1010 / $0.3120 | Buy Now | |
DISTI #
UMZ12NUMTL
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 10V 0.2W 3-Pin SOT-323FL Emboss T/R - Tape and Reel (Alt: UMZ12NUMTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0678 / $0.0774 | Buy Now | |
DISTI #
755-UMZ12NUMTL
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor - UMZ12NUM is a Transient Voltage Suppressor with small mold package, suitable for Surge Protection. RoHS: Compliant | 0 |
|
$0.0660 / $0.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0663 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 90 |
|
$0.1190 / $0.3550 | Buy Now |
CAD Models for UMZ12NUMTL by ROHM Semiconductor
Part Data Attributes for UMZ12NUMTL by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
24 Weeks, 4 Days
|
Date Of Intro
|
2018-05-11
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|