Part Details for UN102M by Cornell Dubilier Electronics Inc
Overview of UN102M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UN102M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 0.001uF 2000V Z5U 20% (12 X 8mm) Radial 9.5mm 85°C RoHS: Compliant |
4 In Stock |
|
$7.1000 / $48.5600 | Buy Now |
|
Master Electronics | Cap Ceramic 0.001uF 2000V Z5U 20% (12 X 8mm) Radial 9.5mm 85°C RoHS: Compliant |
4 In Stock |
|
$7.1000 / $48.5600 | Buy Now |
Part Details for UN102M
UN102M CAD Models
UN102M Part Data Attributes
|
UN102M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UN102M
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Ceramic, 2000V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UN102M
This table gives cross-reference parts and alternative options found for UN102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UN102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD102M2KVZ5UDTRF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UN102M vs NCD102M2KVZ5UDTRF |
NCD102M2KVZ5UJTBF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UN102M vs NCD102M2KVZ5UJTBF |
NCD102M2KVZ5UJTRF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UN102M vs NCD102M2KVZ5UJTRF |
NCD102M2KVZ5UDTBF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UN102M vs NCD102M2KVZ5UDTBF |
NCD102M2KVZ5UJF | CAPACITOR, CERAMIC, 2000V, Z5U, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UN102M vs NCD102M2KVZ5UJF |