Part Details for UNAM50N3721/S14 by Baumer Electric Ag
Overview of UNAM50N3721/S14 by Baumer Electric Ag
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UNAM50N3721/S14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$804.0000 / $846.3200 | Buy Now |
Part Details for UNAM50N3721/S14
UNAM50N3721/S14 CAD Models
UNAM50N3721/S14 Part Data Attributes
|
UNAM50N3721/S14
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
UNAM50N3721/S14
Baumer Electric Ag
Ultrasonic Sensor, 350mm Min, 2500mm Max, 200mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 95 mm | |
Body Length or Diameter | 30 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 2500 mm | |
Measurement Range-Min (mm) | 350 mm | |
Operating Current-Max | 35 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 160000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |