Filter Your Search
1 - 1 of 1 results
|
UNAM50N3721/S14
Baumer Electric Ag
|
Check for Price | Active | 160 ms | 2.5 m | 350 mm | 4-WIRE INTERFACE | 200mA | PROXIMITY SENSOR,ULTRASONIC | ANALOG CURRENT | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 35 mA | 30 V | 12 V | 60 °C | -25 °C | CYLINDRICAL | CABLE | 95 mm | 30 mm | BAUMER ELECTRIC AG | unknown | BRASS NICKEL PLATED |