Part Details for UPB1H331MPD by Nichicon Corporation
Overview of UPB1H331MPD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPB1H331MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPB1H331MPD
|
Avnet Abacus | ELCO RAD 330F 50V 105C 7000h HIGH RIPPLE 5.0mm 10x20mm (Alt: UPB1H331MPD) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPB1H331MPD
UPB1H331MPD CAD Models
UPB1H331MPD Part Data Attributes
|
UPB1H331MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1H331MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 295 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPB1H331MPD
This table gives cross-reference parts and alternative options found for UPB1H331MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1H331MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1331LFM1020RTN711C | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1H331MPD vs 1331LFM1020RTN711C |
8331LFM1020RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPB1H331MPD vs 8331LFM1020RTN4F |
MALREKE00DE333HG0K | CAP,AL2O3,330UF,50VDC,20% -TOL,20% +TOL | Vishay Roederstein | UPB1H331MPD vs MALREKE00DE333HG0K |
ESE337M050AH4AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | UPB1H331MPD vs ESE337M050AH4AA |
NRZJ331M50V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UPB1H331MPD vs NRZJ331M50V10X20TB12.7MMPNF |
NRE-JL331M50V10X20F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | UPB1H331MPD vs NRE-JL331M50V10X20F2F |
8331LFM1020RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPB1H331MPD vs 8331LFM1020RTN50 |
8331LFM1020RT05N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPB1H331MPD vs 8331LFM1020RT05N |
8331LFM1020RTN5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPB1H331MPD vs 8331LFM1020RTN5M |
2331LFM1020RXN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UPB1H331MPD vs 2331LFM1020RXN7110 |