Filter Your Search
1 - 9 of 9 results
|
UPB1H331MPD1CP
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H331MPD1CV
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H331MPD
Nichicon Corporation
|
Check for Price | Yes | Yes | End Of Life | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPB1H331MPD1AA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H331MPD1CA
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H331MPD1TD
Nichicon Corporation
|
Check for Price | Yes | End Of Life | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||||||||
|
UPB1H331MPD1CT
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H331MPD1CC
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon | |||||||||||
|
UPB1H331MPD1CM
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 330 µF | 50 V | 295 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | PB | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | Nichicon |