Part Details for UPC2711TB-E3 by NEC Electronics Group
Overview of UPC2711TB-E3 by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for UPC2711TB-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 9301 |
|
$0.4753 / $1.8281 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 1000MHZ MIN, 2900MHZ MAX | 4800 |
|
$0.6300 / $2.1000 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 1000MHZ MIN, 2900MHZ MAX | 2240 |
|
$0.5863 / $2.3450 | Buy Now |
|
Quest Components | WIDE BAND LOW POWER AMPLIFIER, 1000MHZ MIN, 2900MHZ MAX | 524 |
|
$0.6338 / $2.4375 | Buy Now |
Part Details for UPC2711TB-E3
UPC2711TB-E3 CAD Models
UPC2711TB-E3 Part Data Attributes:
|
UPC2711TB-E3
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2711TB-E3
NEC Electronics Group
Wide Band Low Power Amplifier, 1000MHz Min, 2900MHz Max, SUPER MINIMOLD, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SUPER MINIMOLD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 2900 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for UPC2711TB-E3
This table gives cross-reference parts and alternative options found for UPC2711TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2711TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2711TB-E3-A | UPC2711TB-E3-A | Renesas Electronics Corporation | UPC2711TB-E3 vs UPC2711TB-E3-A |
UPC2711T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | California Eastern Laboratories (CEL) | UPC2711TB-E3 vs UPC2711T-E3 |
UPC2711TB | Wide Band Low Power Amplifier, 2900MHz Max | Renesas Electronics Corporation | UPC2711TB-E3 vs UPC2711TB |
UPC2711TB | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD-6 | NEC Electronics Group | UPC2711TB-E3 vs UPC2711TB |
UPC2711TB-E3-A | Wide Band Low Power Amplifier, 1000MHz Min, 2900MHz Max, LEAD FREE, SUPER MINIMOLD-6 | NEC Electronics Group | UPC2711TB-E3 vs UPC2711TB-E3-A |