Part Details for UPC29M08T-AZ by Renesas Electronics Corporation
Overview of UPC29M08T-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC29M08T-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC29M08T-AZ-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 254 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2836 In Stock |
|
$1.1900 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 8V, 1V Dropout ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2836 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for UPC29M08T-AZ
UPC29M08T-AZ CAD Models
UPC29M08T-AZ Part Data Attributes:
|
UPC29M08T-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC29M08T-AZ
Renesas Electronics Corporation
3 Terminal Regulators, MP-3Z, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3Z | |
Package Description | SC-63, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for UPC29M08T-AZ
This table gives cross-reference parts and alternative options found for UPC29M08T-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC29M08T-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC29M08T-E2-AY | 8V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO2, LEAD FREE, SC-63, 3 PIN | Renesas Electronics Corporation | UPC29M08T-AZ vs UPC29M08T-E2-AY |
UPC29M08T-E2-AZ | 3 Terminal Regulators, MP-3Z, / | Renesas Electronics Corporation | UPC29M08T-AZ vs UPC29M08T-E2-AZ |
UPC29M08T-E1-AY | 3 Terminal Regulators, MP-3Z, / | Renesas Electronics Corporation | UPC29M08T-AZ vs UPC29M08T-E1-AY |