Part Details for UPD2425 by Crydom Inc
Overview of UPD2425 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8896
|
Newark | Ssr Relay, Pcb Mount, 240Vac/25A, 3-32Vdc In, Zer |Sensata/crydom UPD2425 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.2100 | Buy Now |
DISTI #
CC1718-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$61.9900 / $70.2500 | Buy Now |
DISTI #
70130824
|
RS | Relay, UPD Single-Phase, 240 V/25 A, ZC PCB | Sensata - Crydom UPD2425 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9000 | RFQ |
DISTI #
CRYUPD2425
|
Heilind Electronics | SSR RELAY, PCB MOUNT, 240VAC/2 PCB MOUNT SSR | Americas - 0 in Stock |
|
$58.3616 / $70.0339 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3 to 32VDC Input - 25A, 24 to 280V Load - PC Pin Termination - 6-SIP Package. RoHS: Compliant |
286 In Stock |
|
$63.6500 / $89.0100 | Buy Now |
DISTI #
000000000002983337
|
Sager | Solid State Relays - PCB Mount UPD Single-Phase 240V / 25A ZC PCB Min Qty: 20 | 6 |
|
$56.9600 / $60.2100 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3 to 32VDC Input - 25A, 24 to 280V Load - PC Pin Termination - 6-SIP Package. RoHS: Compliant |
286 In Stock |
|
$63.6500 / $89.0100 | Buy Now |
Part Details for UPD2425
UPD2425 CAD Models
UPD2425 Part Data Attributes
|
UPD2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
UPD2425
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |