Part Details for UPD442000LGZ-C12X-KKH by California Eastern Laboratories (CEL)
Overview of UPD442000LGZ-C12X-KKH by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AC-12-XXE-50.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1408BC-12-XXN-8.000000 | SiTime | Low Power Active Resonator Drop-In Replacement for 4-pin SMD XTAL | |
SiT1602BC-12-XXE-18.432000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |