Filter Your Search
1 - 2 of 2 results
|
UPD442000LGZ-C12X-KKH
NEC Electronics Group
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 120 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | NEC ELECTRONICS CORP | TSOP1 | TSOP1-R, | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
UPD442000LGZ-C12X-KKH
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 120 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 1.5 V | 30 µA | CMOS | OTHER | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | RENESAS ELECTRONICS CORP | unknown | 3A991.B.2.A | 8542.32.00.41 |