Memory
UPD45128163G5-A75-9JF-E
Elpida Memory Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54

Overview of UPD45128163G5-A75-9JF-E by Elpida Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for UPD45128163G5-A75-9JF-E by Elpida Memory Inc

Part # Manufacturer Description Stock Price Buy
Quest Components SDRAM, 8M x 16, 54 Pin, Plastic, TSOP 4258
  • 1 $7.9800
  • 204 $4.3890
  • 457 $3.9900
$3.9900 / $7.9800 Buy Now

CAD Models for UPD45128163G5-A75-9JF-E by Elpida Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD45128163G5-A75-9JF-E by Elpida Memory Inc

UPD45128163G5-A75-9JF-E
Elpida Memory Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ELPIDA MEMORY INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP54,.46,32
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP54,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.001 A
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10.16 mm
Want to compare parts?
  1. UPD45128163G5-A75-9JF-E
    Elpida Memory Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, ROHS COMPLIANT, PLASTIC, TSOP2-54
    VS

Alternate Parts for UPD45128163G5-A75-9JF-E

This table gives cross-reference parts and alternative options found for UPD45128163G5-A75-9JF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD45128163G5-A75-9JF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M12L128168A-6TIG Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Elite Semiconductor Memory Technology Inc UPD45128163G5-A75-9JF-E vs M12L128168A-6TIG
V54C3128164VCLI7PC Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD45128163G5-A75-9JF-E vs V54C3128164VCLI7PC
HY57V281620HCTP-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 SK Hynix Inc UPD45128163G5-A75-9JF-E vs HY57V281620HCTP-K
MD56V72160B-6TAZ03 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, LEAD FREE, PLASTIC, TSOP2-54 OKI Electric Industry Co Ltd UPD45128163G5-A75-9JF-E vs MD56V72160B-6TAZ03
HY57V281620HCT-H Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc UPD45128163G5-A75-9JF-E vs HY57V281620HCT-H
IS42S16800E-7TL-TR Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc UPD45128163G5-A75-9JF-E vs IS42S16800E-7TL-TR
HYB39SC128169EE-7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, GREEN, PLASTIC, TSOP2-54 Qimonda AG UPD45128163G5-A75-9JF-E vs HYB39SC128169EE-7
V54C3128164VCUI6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD45128163G5-A75-9JF-E vs V54C3128164VCUI6
K4S281632F-UL750 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Samsung Semiconductor UPD45128163G5-A75-9JF-E vs K4S281632F-UL750
H57V1262GTR-70C Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 SK Hynix Inc UPD45128163G5-A75-9JF-E vs H57V1262GTR-70C
Part Number Description Manufacturer Compare
V54C3128164VCUI75H Synchronous DRAM, 8MX16, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD45128163G5-A75-9JF-E vs V54C3128164VCUI75H
V55C2128164VAT10I Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD45128163G5-A75-9JF-E vs V55C2128164VAT10I
VG36128401ATL-8H-P Synchronous DRAM, 32MX4, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 Vanguard International Semiconductor Corporation UPD45128163G5-A75-9JF-E vs VG36128401ATL-8H-P
HY57V281620BT-K Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 SK Hynix Inc UPD45128163G5-A75-9JF-E vs HY57V281620BT-K
K4S281632D-TL750 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor UPD45128163G5-A75-9JF-E vs K4S281632D-TL750
DPSD8MX16RKY5-DP-XXP12 Synchronous DRAM, 8MX16, CMOS, PDSO54, STACK, LEADLESS, MODULE, TSOP-54 B&B Electronics Manufacturing Company UPD45128163G5-A75-9JF-E vs DPSD8MX16RKY5-DP-XXP12
V55C2128164VAT7 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD45128163G5-A75-9JF-E vs V55C2128164VAT7
MT48V8M16TG-8XT Synchronous DRAM, 8MX16, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc UPD45128163G5-A75-9JF-E vs MT48V8M16TG-8XT
MT48LC32M4A2TG-7EAT:G Synchronous DRAM, 32MX4, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc UPD45128163G5-A75-9JF-E vs MT48LC32M4A2TG-7EAT:G
V54C3128164VCLI8IPC Synchronous DRAM, 8MX16, CMOS, PDSO54, 0.400 INCH, GREEN, PLASTIC, TSOP2-54 ProMOS Technologies Inc UPD45128163G5-A75-9JF-E vs V54C3128164VCLI8IPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD45128163G5-A75-9JF-E by Elpida Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD45128163G5-A75-9JF-E by Elpida Memory Inc

Select Manufacturer
Which Manufacturer of UPD45128163G5-A75-9JF-E would you like to use for your alert(s)?
  • Please alert me when UPD45128163G5-A75-9JF-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD45128163G5-A75-9JF-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD45128163G5-A75-9JF-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD45128163G5-A75-9JF-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD45128163G5-A75-9JF-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD45128163G5-A75-9JF-E by Elpida Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: