Memory
UPD4516821AG5-A10-7JF
Description: Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44

Overview of UPD4516821AG5-A10-7JF by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
P9030-0NTGI Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10
P9030-0NTGI8 Renesas Electronics Corporation Single-Chip Qi Wireless Power Transmitter for Tx-A1 and Tx-A10

Price & Stock for UPD4516821AG5-A10-7JF by NEC Electronics Group

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   135
RFQ
Quest Components   108
  • 1 $6.5400
  • 17 $4.3600
  • 58 $4.0330
$4.0330 / $6.5400 Buy Now

CAD Models for UPD4516821AG5-A10-7JF by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPD4516821AG5-A10-7JF by NEC Electronics Group

UPD4516821AG5-A10-7JF
NEC Electronics Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
TSOP2
Package Description
0.400 INCH, PLASTIC, TSOP2-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
7 ns
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. UPD4516821AG5-A10-7JF
    NEC Electronics Group
    Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
    VS

Alternate Parts for UPD4516821AG5-A10-7JF

This table gives cross-reference parts and alternative options found for UPD4516821AG5-A10-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516821AG5-A10-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM5216808CTT-10 Synchronous DRAM, 2MX8, 7ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Hitachi Ltd UPD4516821AG5-A10-7JF vs HM5216808CTT-10
UPD4516821AG5-A10L-7JF Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group UPD4516821AG5-A10-7JF vs UPD4516821AG5-A10L-7JF
UPD4516821AG5-A10BL-9NF Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc UPD4516821AG5-A10-7JF vs UPD4516821AG5-A10BL-9NF
UPD4516821AG5-A10BL-9NF Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group UPD4516821AG5-A10-7JF vs UPD4516821AG5-A10BL-9NF
V54C316802VAT8 Synchronous DRAM, 2MX8, 7ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Mosel Vitelic Corporation UPD4516821AG5-A10-7JF vs V54C316802VAT8
UPD4516821AG5-A10B-9NF Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc UPD4516821AG5-A10-7JF vs UPD4516821AG5-A10B-9NF
HYB39S16800CT-10 Synchronous DRAM, 2MX8, 7ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50 Siemens UPD4516821AG5-A10-7JF vs HYB39S16800CT-10
UPD4516821AG5-A10B-9NF Synchronous DRAM, 2MX8, 7ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 NEC Electronics Group UPD4516821AG5-A10-7JF vs UPD4516821AG5-A10B-9NF
K4S160822DT-G10 Synchronous DRAM, 2MX8, 7ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 Samsung Semiconductor UPD4516821AG5-A10-7JF vs K4S160822DT-G10
Part Number Description Manufacturer Compare
UPD4516821G5-A67PC-7JF Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Elpida Memory Inc UPD4516821AG5-A10-7JF vs UPD4516821G5-A67PC-7JF
HY57V168010BTC-10 Synchronous DRAM, 2MX8, 8ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516821AG5-A10-7JF vs HY57V168010BTC-10
HYB39S16800T-10 Synchronous DRAM, 2MX8, 8ns, MOS, PDSO44, 0.400 INCH, PLASTIC, TSOP-44 Siemens UPD4516821AG5-A10-7JF vs HYB39S16800T-10
MC16S084T3BTN12T 2MX8 SYNCHRONOUS DRAM, PDSO44, 0.400 INCH, 0.80 MM PITCH, TSOP-44 Motorola Mobility LLC UPD4516821AG5-A10-7JF vs MC16S084T3BTN12T
MSM56V16800F-8TS-K Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd UPD4516821AG5-A10-7JF vs MSM56V16800F-8TS-K
HY57V168010ALTC-15 Synchronous DRAM, 2MX8, 9ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516821AG5-A10-7JF vs HY57V168010ALTC-15
HY57V168010DLTC-10P Synchronous DRAM, 2MX8, 6ns, CMOS, PDSO44, 0.400 X 0.725 INCH, 0.80 MM PITCH, TSOP2-44 SK Hynix Inc UPD4516821AG5-A10-7JF vs HY57V168010DLTC-10P
M5M4S16S31CTP-7 Synchronous DRAM, 2MX8, 5ns, CMOS, PDSO44, 0.300 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 Mitsubishi Electric UPD4516821AG5-A10-7JF vs M5M4S16S31CTP-7
SM2403T-7.5 Memory IC, 2MX8, CMOS, PDSO44, Ramtron International Corporation UPD4516821AG5-A10-7JF vs SM2403T-7.5
VG3617801CT-10 Synchronous DRAM, 2MX8, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Vanguard International Semiconductor Corporation UPD4516821AG5-A10-7JF vs VG3617801CT-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPD4516821AG5-A10-7JF by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPD4516821AG5-A10-7JF by NEC Electronics Group

Select Manufacturer
Which Manufacturer of UPD4516821AG5-A10-7JF would you like to use for your alert(s)?
  • Please alert me when UPD4516821AG5-A10-7JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPD4516821AG5-A10-7JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPD4516821AG5-A10-7JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPD4516821AG5-A10-7JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPD4516821AG5-A10-7JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPD4516821AG5-A10-7JF by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: