Part Details for UPD4811650GF-A10-9BT by NEC Electronics Group
Overview of UPD4811650GF-A10-9BT by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD4811650GF-A10-9BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Quest Components | SGRAM, 2X256KX32, 100 Pin, Plastic, QFP | 13 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | SGRAM, 2X256KX32, 100 Pin, Plastic, QFP | 93 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | SGRAM, 2X256KX32, 100 Pin, Plastic, QFP | 34 |
|
$6.0000 / $9.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 331 |
|
RFQ | |
|
Chip1Cloud | 13800 |
|
RFQ | ||
|
Perfect Parts Corporation | 56 |
|
RFQ |
Part Details for UPD4811650GF-A10-9BT
UPD4811650GF-A10-9BT CAD Models
UPD4811650GF-A10-9BT Part Data Attributes
|
UPD4811650GF-A10-9BT
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4811650GF-A10-9BT
NEC Electronics Group
Synchronous Graphics RAM, 512KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 7.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for UPD4811650GF-A10-9BT
This table gives cross-reference parts and alternative options found for UPD4811650GF-A10-9BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4811650GF-A10-9BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG4616321BQ-7 | Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | UPD4811650GF-A10-9BT vs VG4616321BQ-7 |
VG4616321AQ-6 | Synchronous Graphics RAM, 512KX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | UPD4811650GF-A10-9BT vs VG4616321AQ-6 |
HY58163210TQ-7F | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | SK Hynix Inc | UPD4811650GF-A10-9BT vs HY58163210TQ-7F |
KM4132G512ATQ-F7 | Video DRAM, 512KX32, 5.5ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | UPD4811650GF-A10-9BT vs KM4132G512ATQ-F7 |
KM4132G512TQ-10/F0 | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | UPD4811650GF-A10-9BT vs KM4132G512TQ-10/F0 |
MB81G163222-80TQ | Synchronous Graphics RAM, 512KX32, 7ns, CMOS, PQFP100, PLASTIC, TQFP-100 | FUJITSU Semiconductor Limited | UPD4811650GF-A10-9BT vs MB81G163222-80TQ |
V54C31732G2V-8 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Mosel Vitelic Corporation | UPD4811650GF-A10-9BT vs V54C31732G2V-8 |
MB81G163222-10TQ | 512KX32 SYNCHRONOUS GRAPHICS RAM, 7ns, PQFP100, PLASTIC, TQFP-100 | FUJITSU Limited | UPD4811650GF-A10-9BT vs MB81G163222-10TQ |
VG4616321BQ-5 | Synchronous Graphics RAM, 512KX32, 4.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | UPD4811650GF-A10-9BT vs VG4616321BQ-5 |
VG4616321AQ-8H | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | UPD4811650GF-A10-9BT vs VG4616321AQ-8H |