Part Details for UPD703500GM-JEU-A by Renesas Electronics Corporation
Overview of UPD703500GM-JEU-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for UPD703500GM-JEU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3691 |
|
$18.3210 / $24.4280 | Buy Now | |
|
Chip1Cloud | MCU 32-bit V850ES RISC ROMLess 3.3V 176-Pin PQFP Tray | 5700 |
|
RFQ |
Part Details for UPD703500GM-JEU-A
UPD703500GM-JEU-A CAD Models
UPD703500GM-JEU-A Part Data Attributes:
|
UPD703500GM-JEU-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD703500GM-JEU-A
Renesas Electronics Corporation
32-bit Microcontrollers (Non Promotion), FQFP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Part Package Code | FQFP | |
Package Description | FQFP, | |
Pin Count | 176 | |
Manufacturer Package Code | PRQP0176KA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.3 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 66 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e6 | |
Length | 24 mm | |
Number of I/O Lines | 77 | |
Number of Terminals | 176 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 3 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for UPD703500GM-JEU-A
This table gives cross-reference parts and alternative options found for UPD703500GM-JEU-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD703500GM-JEU-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD703500GM-JEU-A | RISC Microcontroller, 32-Bit, MROM, 200MHz, CMOS, PQFP176, 24 X 24 MM, LEAD FREE, PLASTIC, QFP-176 | NEC Electronics Group | UPD703500GM-JEU-A vs UPD703500GM-JEU-A |