Part Details for UPD750108CU(A)-XXX by NEC Electronics America Inc
Overview of UPD750108CU(A)-XXX by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD750108CU(A)-XXX
UPD750108CU(A)-XXX CAD Models
UPD750108CU(A)-XXX Part Data Attributes:
|
UPD750108CU(A)-XXX
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD750108CU(A)-XXX
NEC Electronics America Inc
Microcontroller, 4-Bit, MROM, 2MHz, MOS, PDIP42, 0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | 0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
Clock Frequency-Max | 2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 34 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Seated Height-Max | 5.08 mm | |
Speed | 2 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD750108CU(A)-XXX
This table gives cross-reference parts and alternative options found for UPD750108CU(A)-XXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD750108CU(A)-XXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD750108CU(A)-XXX | 4-BIT, MROM, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | NEC Electronics Group | UPD750108CU(A)-XXX vs UPD750108CU(A)-XXX |
UPD750108CU-XXX | 4-BIT, MROM, 2MHz, MICROCONTROLLER, PDIP42, 0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42 | Renesas Electronics Corporation | UPD750108CU(A)-XXX vs UPD750108CU-XXX |
UPD750108CU-XXX | Microcontroller, 4-Bit, MROM, 2MHz, MOS, PDIP42, 0.600 INCH, 1.778 MM PITCH, PLASTIC, SDIP-42 | NEC Electronics America Inc | UPD750108CU(A)-XXX vs UPD750108CU-XXX |
UPD750108CU-XXX | Microcontroller, 4-Bit, MROM, MOS, PDIP42, 0.600 INCH, 1.778 MM PITCH, SHRINK, PLASTIC, DIP-42 | NEC Electronics Group | UPD750108CU(A)-XXX vs UPD750108CU-XXX |