Part Details for UPJ2A330MPD6 by Nichicon Corporation
Overview of UPJ2A330MPD6 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ2A330MPD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-15687-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$0.1585 / $0.5200 | Buy Now |
DISTI #
647-UPJ2A330MPD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 10X12.5 5LS RoHS: Compliant | 1990 |
|
$0.1890 / $0.7700 | Buy Now |
|
Quest Components | 1600 |
|
$0.3482 / $0.8705 | Buy Now | |
DISTI #
UPJ2A330MPD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 33uF 20% 10X12.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1640 / $0.1930 | Buy Now |
DISTI #
UPJ2A330MPD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2A330MPD6) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2A330MPD6
UPJ2A330MPD6 CAD Models
UPJ2A330MPD6 Part Data Attributes:
|
UPJ2A330MPD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A330MPD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.099 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 166 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |