Filter Your Search
1 - 10 of 11 results
|
UPJ2A330MPD6
Nichicon Corporation
|
$0.2011 | Yes | Yes | Active | 33 µF | 100 V | 166 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | RADIAL LEADED | not_compliant | EAR99 | 8532.22.00 | ||||
|
UPJ2A330MPD6TD
Nichicon Corporation
|
$0.2293 | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Tape | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||||
|
UPJ2A330MPD6CP
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPJ2A330MPD6TN
Nichicon Corporation
|
Check for Price | Active | 33 µF | 100 V | 293 mA | 20 % | 1.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ2A330MPD6CA
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPJ2A330MPD6TO
Nichicon Corporation
|
Check for Price | Active | 33 µF | 100 V | 293 mA | 20 % | 1.1 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
UPJ2A330MPD6AA
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPJ2A330MPD6CC
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPJ2A330MPD6CT
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||
|
UPJ2A330MPD6CV
Nichicon Corporation
|
Check for Price | Yes | Active | 33 µF | 100 V | 293 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -55 °C | 2 | Radial | Bulk | MATTE TIN | 5 mm | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |