Part Details for UPM0J561MPD1TD by Nichicon Corporation
Overview of UPM0J561MPD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM0J561MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T9081
|
Newark | Radial/ Tp&ammo |Nichicon UPM0J561MPD1TD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1340 / $0.2180 | Buy Now |
DISTI #
493-5196-1-ND
|
DigiKey | CAP ALUM 560UF 20% 6.3V RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1000 In Stock |
|
$0.1363 / $0.6100 | Buy Now |
DISTI #
647-UPM0J561MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 560uF 6.3 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1570 / $0.6100 | Order Now |
DISTI #
UPM0J561MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 560uF, 6.3VDC, Ø8x15mm, ±20% Min Qty: 10 | 380 |
|
$0.1460 / $0.3010 | Buy Now |
Part Details for UPM0J561MPD1TD
UPM0J561MPD1TD CAD Models
UPM0J561MPD1TD Part Data Attributes:
|
UPM0J561MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J561MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.10584 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 480 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J561MPD1TD
This table gives cross-reference parts and alternative options found for UPM0J561MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J561MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV6R3EC5561MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM0J561MPD1TD vs ELXV6R3EC5561MH15D |
RXK561M0JBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM0J561MPD1TD vs RXK561M0JBK-0815S |
LXV6.3VB560MH15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM0J561MPD1TD vs LXV6.3VB560MH15 |
UPM0J561MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM0J561MPD1TD vs UPM0J561MPD1TA |
SXE6.3VB561M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM0J561MPD1TD vs SXE6.3VB561M8X15LL |
ELXV6R3ETE561MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, TR | Chemi-Con | UPM0J561MPD1TD vs ELXV6R3ETE561MH15D |