Part Details for UPP1002E3/TR13 by Microchip Technology Inc
Overview of UPP1002E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for UPP1002E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7681
|
Newark | Small-Signal Schottky 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPP1002E3/TR13 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
UPP1002E3/TR13-ND
|
DigiKey | RF DIODE PIN 100V 2.5W DO216 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9100 | Buy Now |
DISTI #
UPP1002E3/TR13
|
Avnet Americas | Diode PIN Switch 200V 2-Pin(1+Tab) Power Mite T/R - Tape and Reel (Alt: UPP1002E3/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $2.0600 | Buy Now |
DISTI #
494-UPP1002E3/TR13
|
Mouser Electronics | PIN Diodes Small-Signal Schottky RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
UPP1002E3/TR13
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.7400 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $5.5100 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$1.8500 / $2.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8800 / $5.5100 | Buy Now |
Part Details for UPP1002E3/TR13
UPP1002E3/TR13 CAD Models
UPP1002E3/TR13 Part Data Attributes
|
UPP1002E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPP1002E3/TR13
Microchip Technology Inc
Pin Diode, 200V V(BR)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.6 pF | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Forward Resistance-Max | 0.45 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for UPP1002E3/TR13
This table gives cross-reference parts and alternative options found for UPP1002E3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP1002E3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPP1002E3 | Pin Diode, Silicon, | Microsemi Corporation | UPP1002E3/TR13 vs UPP1002E3 |