UPP9401/TR7
Description: Pin Diode, Silicon, POWERMITE-2

Overview of UPP9401/TR7 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for UPP9401/TR7 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-UPP9401/TR7TR-ND
DigiKey RF DIODE PIN 50V 2.5W DO216 Lead time: 52 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for UPP9401/TR7 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPP9401/TR7 by Microsemi Corporation

UPP9401/TR7
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
POWERMITE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Application
SWITCHING
Case Connection
ANODE
Configuration
SINGLE
Diode Capacitance-Max
1 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
1 Ω
Diode Type
PIN DIODE
JESD-30 Code
R-PSSO-G1
Minority Carrier Lifetime-Nom
2 µs
Number of Elements
1
Number of Terminals
1
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
2.5 W
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UPP9401/TR7
    Microsemi Corporation
    Pin Diode, Silicon, POWERMITE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPP9401/TR7 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPP9401/TR7 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of UPP9401/TR7 would you like to use for your alert(s)?
  • Please alert me when UPP9401/TR7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPP9401/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPP9401/TR7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPP9401/TR7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPP9401/TR7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPP9401/TR7 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: