Part Details for UPT33R/TR7 by Microchip Technology Inc
Overview of UPT33R/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPT33R/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7809
|
Newark | Tvs 33V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip UPT33R/TR7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
UPT33R/TR7-ND
|
DigiKey | TVS DIODE 33VWM 56.7VC POWERMIT1 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
UPT33R/TR7
|
Avnet Americas | STANDARD UNIDIRECTIONAL AND BIDIRECTIONAL TVS - Tape and Reel (Alt: UPT33R/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6300 / $0.7100 | Buy Now |
DISTI #
494-UPT33R/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ 1 PMT (D0216) RoHS: Not Compliant | 0 |
|
$0.6600 | Order Now |
DISTI #
UPT33R/TR7
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5900 / $0.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.6210 / $1.3000 | Buy Now | |
DISTI #
UPT33R/TR7
|
Avnet Americas | STANDARD UNIDIRECTIONAL AND BIDIRECTIONAL TVS - Tape and Reel (Alt: UPT33R/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.6300 / $0.7100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6300 / $0.7700 | Buy Now |
|
Master Electronics | 0 |
|
$0.6210 / $1.3000 | Buy Now |