-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 106ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Ultra Precision Thin Film CR, 0603, 1/16W, �25PPM, 106R, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPTF0603-16W-E-1060AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
UPTF0603-16W-E-1060AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.063W, 106ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 106 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for UPTF0603-16W-E-1060AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0603-16W-E-1060AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06U1060BVLQ | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | UPTF0603-16W-E-1060AT vs WF06U1060BVLQ |
SF06U1060AALQ | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | UPTF0603-16W-E-1060AT vs SF06U1060AALQ |
AR03BTRC3Y1060N | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | UPTF0603-16W-E-1060AT vs AR03BTRC3Y1060N |
CAR0603106OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | UPTF0603-16W-E-1060AT vs CAR0603106OHMS0.1%25PPM |
RN06A1060CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | UPTF0603-16W-E-1060AT vs RN06A1060CT1-25 |
UPTF0603-16W-E-1060AT-1K | Fixed Resistor, Thin Film, 0.063W, 106ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | UPTF0603-16W-E-1060AT vs UPTF0603-16W-E-1060AT-1K |
AS73F1JB1060B | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | UPTF0603-16W-E-1060AT vs AS73F1JB1060B |
RN06B1060CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | UPTF0603-16W-E-1060AT vs RN06B1060CT5-25 |
RN73F1JTD1060A | Fixed Resistor, Thin Film, 0.0625W, 106ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | UPTF0603-16W-E-1060AT vs RN73F1JTD1060A |
AR03BTRC3X1060 | Fixed Resistor, Thin Film, 0.1W, 106ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | UPTF0603-16W-E-1060AT vs AR03BTRC3X1060 |