UPTF0805-10W-E-1402AT-1K
VENKEL LTD
Description: Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of UPTF0805-10W-E-1402AT-1K by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0060S-10 Rochester Electronics LLC CLF1G0060S-10 - 10W Broadband RF power GaN HEMT
CLF1G0060-10 Rochester Electronics LLC CLF1G0060-10 - 10W Broadband RF power GaN HEMT
TM-10 Rochester Electronics TM-10 - 10W Broadband RF power GaN HEMT (Custom)

Price & Stock for UPTF0805-10W-E-1402AT-1K by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # UPTF0805-10W-E-1402AT-1K
Venkel Ltd. Ultra Precision Thin Film CR, 0805, 1/10W, �25PPM, 14K, �0.05% RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

CAD Models for UPTF0805-10W-E-1402AT-1K by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPTF0805-10W-E-1402AT-1K by VENKEL LTD

UPTF0805-10W-E-1402AT-1K
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
14000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
100 V
Want to compare parts?
  1. UPTF0805-10W-E-1402AT-1K
    VENKEL LTD
    Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for UPTF0805-10W-E-1402AT-1K

This table gives cross-reference parts and alternative options found for UPTF0805-10W-E-1402AT-1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-E-1402AT-1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR05BBC1402 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp UPTF0805-10W-E-1402AT-1K vs AR05BBC1402
TFCR0805-8W-E-1402BT Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD UPTF0805-10W-E-1402AT-1K vs TFCR0805-8W-E-1402BT
NTR10A1402CTRF Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp UPTF0805-10W-E-1402AT-1K vs NTR10A1402CTRF
AR05ABC1402N Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Viking Tech Corp UPTF0805-10W-E-1402AT-1K vs AR05ABC1402N
AR05BTRC3X1402 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-1402AT-1K vs AR05BTRC3X1402
TC0525A1402E5E Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd UPTF0805-10W-E-1402AT-1K vs TC0525A1402E5E
RNCS0805BTE14K0 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc UPTF0805-10W-E-1402AT-1K vs RNCS0805BTE14K0
AR05BPC3X1402 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-1402AT-1K vs AR05BPC3X1402
MCTC0525B1402T5E Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP SPC Multicomp UPTF0805-10W-E-1402AT-1K vs MCTC0525B1402T5E
CPF0805B14KE1 Fixed Resistor, Thin Film, 0.1W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TE Connectivity UPTF0805-10W-E-1402AT-1K vs CPF0805B14KE1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0805-10W-E-1402AT-1K by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0805-10W-E-1402AT-1K by VENKEL LTD

Select Manufacturer
Which Manufacturer of UPTF0805-10W-E-1402AT-1K would you like to use for your alert(s)?
  • Please alert me when UPTF0805-10W-E-1402AT-1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPTF0805-10W-E-1402AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0805-10W-E-1402AT-1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPTF0805-10W-E-1402AT-1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0805-10W-E-1402AT-1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0805-10W-E-1402AT-1K by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: