Datasheets
UPTF0805-10W-E-8561AT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for UPTF0805-10W-E-8561AT by VENKEL LTD

Overview of UPTF0805-10W-E-8561AT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Electronic Manufacturing

Price & Stock for UPTF0805-10W-E-8561AT

Part # Distributor Description Stock Price Buy
DISTI # UPTF0805-10W-E-8561AT
Venkel Ltd. Ultra Precision Thin Film CR, 0805, 1/10W, �25PPM, 8.56K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel 0
Buy Now

Part Details for UPTF0805-10W-E-8561AT

UPTF0805-10W-E-8561AT CAD Models

UPTF0805-10W-E-8561AT Part Data Attributes

UPTF0805-10W-E-8561AT VENKEL LTD
Buy Now Datasheet
Compare Parts:
UPTF0805-10W-E-8561AT VENKEL LTD Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature ULTRA PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 8560 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 100 V

Alternate Parts for UPTF0805-10W-E-8561AT

This table gives cross-reference parts and alternative options found for UPTF0805-10W-E-8561AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPTF0805-10W-E-8561AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR08058K56+-0.05%TCR25 Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, SRT Resistor Technology Gmbh UPTF0805-10W-E-8561AT vs AR08058K56+-0.05%TCR25
AR05APC3X8561 Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-8561AT vs AR05APC3X8561
AS73F2AB8561B Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, MERITEK Electronics Corporation UPTF0805-10W-E-8561AT vs AS73F2AB8561B
AR05BTRC3X8561N Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-8561AT vs AR05BTRC3X8561N
AR05BPC3X8561N Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-8561AT vs AR05BPC3X8561N
CAR08058.56KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Riedon UPTF0805-10W-E-8561AT vs CAR08058.56KOHMS0.1%25PPM
AR05ATRC3X8561 Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-8561AT vs AR05ATRC3X8561
AR05APC3X8561N Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-8561AT vs AR05APC3X8561N
RN73F2AB8561A Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP MERITEK Electronics Corporation UPTF0805-10W-E-8561AT vs RN73F2AB8561A
AR05BTRC3X8561 Fixed Resistor, Thin Film, 0.1W, 8560ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd UPTF0805-10W-E-8561AT vs AR05BTRC3X8561

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPTF0805-10W-E-8561AT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPTF0805-10W-E-8561AT by VENKEL LTD

  • Please alert me when UPTF0805-10W-E-8561AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following UPTF0805-10W-E-8561AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPTF0805-10W-E-8561AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following UPTF0805-10W-E-8561AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPTF0805-10W-E-8561AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPTF0805-10W-E-8561AT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: