Part Details for UPTO3CB by CTS Corporation
Overview of UPTO3CB by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPTO3CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1124-ND
|
DigiKey | HEATSINK PWR MED-HI BLACK TO-3 Min Qty: 1 Lead time: 12 Weeks Container: Box |
810 In Stock |
|
$2.0441 / $2.9900 | Buy Now |
DISTI #
774-UPTO3CB
|
Mouser Electronics | Heat Sinks Type: Board Level / Shape: Square pin fin / Length: 1.78" / Width: 1.78" / Height: 1.0" / Material: Aluminum Alloy / Material Finish: Black Anodized RoHS: Compliant | 971 |
|
$2.0400 / $2.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8400 / $3.4000 | Buy Now |
DISTI #
UPTO3CB
|
Avnet Abacus | Heatsink TO-3 Semiconductor Black Anodized 0.3�C/W Thermal Resistance Stud Mount (Alt: UPTO3CB) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPTO3CB
UPTO3CB CAD Models
UPTO3CB Part Data Attributes
|
UPTO3CB
CTS Corporation
Buy Now
|
Compare Parts:
UPTO3CB
CTS Corporation
|
Samacsys Manufacturer | CTS |