Part Details for UPW1E331MPD1TD by Nichicon Corporation
Overview of UPW1E331MPD1TD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPW1E331MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K4022
|
Newark | Aluminum Electrolytic Capacitor 330Uf 25V 20%, Radial, Capacitance:330Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPW1E331MPD1TD Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2010 | Buy Now |
DISTI #
493-11722-1-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4585 In Stock |
|
$0.1095 / $0.5100 | Buy Now |
DISTI #
647-UPW1E331MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330 uF 25 V SINGLE AEC-Q200 RoHS: Compliant | 186 |
|
$0.1910 / $0.5600 | Buy Now |
DISTI #
30584398
|
Verical | Cap Aluminum Lytic 330uF 25V 20%( 10 X 12.5mm) Radial 5mm 760mA 5000h 105°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 1644 |
|
$0.1250 / $0.1600 | Buy Now |
DISTI #
UPW1E331MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 330 uF 25 V SINGLE AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.1340 | Buy Now |
DISTI #
UPW1E331MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPW1E331MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
58D8887
|
Bürklin Elektronik | Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 6 mm, Ø 10 mm Min Qty: 10 | 85 |
|
$0.1799 / $0.4011 | Buy Now |
Part Details for UPW1E331MPD1TD
UPW1E331MPD1TD CAD Models
UPW1E331MPD1TD Part Data Attributes:
|
UPW1E331MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPW1E331MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.2475 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 494 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPW1E331MPD1TD
This table gives cross-reference parts and alternative options found for UPW1E331MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPW1E331MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41866C5337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPW1E331MPD1TD vs B41866C5337M000 |
B41866C5337M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPW1E331MPD1TD vs B41866C5337M000 |