Filter Your Search
1 - 1 of 1 results
|
UPW1E331MPD1TD
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 330 µF | 25 V | 494 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 247.5 µA | 0.14 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 12.5 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon |