Part Details for UQS-COB-12W-NW-24V-5M by POS
Overview of UQS-COB-12W-NW-24V-5M by POS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for UQS-COB-12W-NW-24V-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UQS-COB-12NW-24
|
TME | COB LED tape, white neutral, 24V, LED/m: 480, 10mm, IP20, 180° Min Qty: 1 | 20 |
|
$3.7000 / $4.8600 | Buy Now |