-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
US5U1CT-ND
|
DigiKey | MOSFET N-CH 30V 1.5A TUMT5 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2975 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
US5U1TR
|
Avnet Americas | Trans MOSFET N-CH 30V 1.5A 5-Pin TSMT T/R - Tape and Reel (Alt: US5U1TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
DISTI #
755-US5U1TR
|
Mouser Electronics | MOSFET N-CH 30V 1.5A RoHS: Compliant | 4765 |
|
$0.2060 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1438 | Buy Now |
DISTI #
US5U1TR
|
Avnet Americas | Trans MOSFET N-CH 30V 1.5A 5-Pin TSMT T/R - Tape and Reel (Alt: US5U1TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 30V 1.5A TUMT5 Min Qty: 1 | 50-Authorized Distributor |
|
$0.2080 / $0.6300 | Buy Now |
DISTI #
US5U1TR
|
Avnet Americas | Trans MOSFET N-CH 30V 1.5A 5-Pin TSMT T/R - Tape and Reel (Alt: US5U1TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1472 / $0.1679 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
US5U1TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
US5U1TR
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TUMT5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for US5U1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of US5U1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF015N03TL | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TUMT3, 3 PIN | ROHM Semiconductor | US5U1TR vs RTF015N03TL |
ES6U41T2R | Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, WEMT6, 6 PIN | ROHM Semiconductor | US5U1TR vs ES6U41T2R |
MCH3401 | Small Signal Field-Effect Transistor, 1.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH3, 3 PIN | SANYO Electric Co Ltd | US5U1TR vs MCH3401 |