Part Details for USB50424CE3/TR7 by Microchip Technology Inc
Overview of USB50424CE3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50424CE3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7852
|
Newark | Tvs Array 1 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 24V 4 Sot-143 - T/R Rohs Compliant: Yes |Microchip USB50424CE3/TR7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8000 | Buy Now |
DISTI #
USB50424CE3/TR7-ND
|
DigiKey | TVS DIODE 24VWM 57VC SOT143 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8300 | Buy Now |
DISTI #
USB50424CE3/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 500W 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: USB50424CE3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $0.8900 | Buy Now |
DISTI #
494-USB50424CE3/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Array _ SOT-143 RoHS: Compliant | 0 |
|
$0.8300 | Order Now |
DISTI #
USB50424CE3/TR7
|
Microchip Technology Inc | TVS Array _ SOT-143, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15000 Alternates Available |
|
$0.7600 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8890 | Buy Now |
|
Onlinecomponents.com | 15000 Factory Stock |
|
$0.7940 / $1.6640 | Buy Now | |
DISTI #
USB50424CE3/TR7
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 500W 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: USB50424CE3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8000 / $0.8900 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8000 / $0.9800 | Buy Now |
|
Master Electronics | 15000 Factory Stock |
|
$0.7940 / $1.6640 | Buy Now |
Part Details for USB50424CE3/TR7
USB50424CE3/TR7 CAD Models
USB50424CE3/TR7 Part Data Attributes:
|
USB50424CE3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50424CE3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 2 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |