Diodes
USB50803C
Description: Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, SOP-8

Overview of USB50803C by Silicon360

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for USB50803C by Silicon360
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USB50803C by Silicon360

USB50803C
Silicon360
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SILICON360
Part Package Code
SOD
Package Description
R-PDSO-G8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
ULTRA LOW CAPACITANCE, TTL COMPATIBLE
Breakdown Voltage-Min
4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G8
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Rep Pk Reverse Voltage-Max
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. USB50803C
    Silicon360
    Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, SOP-8
    VS

Related Parts for USB50803C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USB50803C by Silicon360.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USB50803C by Silicon360

Select Manufacturer
Which Manufacturer of USB50803C would you like to use for your alert(s)?
  • Please alert me when USB50803C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USB50803C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USB50803C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USB50803C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USB50803C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USB50803C by Silicon360

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: