Part Details for USB50805/TR7 by Microchip Technology Inc
Overview of USB50805/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for USB50805/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7866
|
Newark | Tvs Array 2 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 5V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip USB50805/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
USB50805/TR7-ND
|
DigiKey | TVS DIODE 5VWM 13VC 8-SO Min Qty: 500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
DISTI #
USB50805/TR7
|
Avnet Americas | TVS ARRAY - Tape and Reel (Alt: USB50805/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $2.5500 | Buy Now |
DISTI #
494-USB50805/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 2 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V RoHS: Not Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
USB50805/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$2.1500 / $2.5500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 2 Channels - 5V Reverse Standoff - 6V Breakdown(Min) - 13V Clamping (Max)@Ipp - 5A - 500W - 8-SO - T&R. RoHS: Compliant | 2000 Factory Stock |
|
$2.1800 / $2.3700 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.2900 / $2.8200 | Buy Now |
DISTI #
USB50805/TR7
|
Avnet Silica | TVS ARRAY (Alt: USB50805/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB50805/TR7
|
EBV Elektronik | TVS ARRAY (Alt: USB50805/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Uni-Dir - 2 Channels - 5V Reverse Standoff - 6V Breakdown(Min) - 13V Clamping (Max)@Ipp - 5A - 500W - 8-SO - T&R. RoHS: Compliant | 2000 Factory Stock |
|
$2.1800 / $2.3700 | Buy Now |
Part Details for USB50805/TR7
USB50805/TR7 CAD Models
USB50805/TR7 Part Data Attributes
|
USB50805/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50805/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Min | 6 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |