Part Details for USB50805E3/TR7 by Microchip Technology Inc
Overview of USB50805E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50805E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7876
|
Newark | Tvs Array 2 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 5V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50805E3/TR7 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 | Buy Now |
DISTI #
150-USB50805E3/TR7CT-ND
|
DigiKey | TVS DIODE 5VWM 13VC 8-SO Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
289 In Stock |
|
$1.7400 / $1.8700 | Buy Now |
DISTI #
USB50805E3/TR7
|
Avnet Americas | TVS Array - Tape and Reel (Alt: USB50805E3/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $1.8700 | Buy Now |
DISTI #
494-USB50805E3/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 2 line Uni-dir, 300W (8/20us), Stand-off voltage = 5V RoHS: Compliant | 516 |
|
$1.7400 / $1.8700 | Buy Now |
DISTI #
USB50805E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $1.8700 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes TVS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.6900 / $1.7400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 2 Channels - 5V Reverse Standoff - 6V Breakdown(Min) - 13V Clamping (Max)@Ipp - 5A - 500W - 8-SO - RoHS - T&R. RoHS: Compliant | 0 |
|
$1.6000 / $1.7600 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6800 / $2.0600 | Buy Now |
DISTI #
USB50805E3/TR7
|
Avnet Silica | TVS Array (Alt: USB50805E3/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
USB50805E3/TR7
|
EBV Elektronik | TVS Array (Alt: USB50805E3/TR7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for USB50805E3/TR7
USB50805E3/TR7 CAD Models
USB50805E3/TR7 Part Data Attributes
|
USB50805E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
USB50805E3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 6 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for USB50805E3/TR7
This table gives cross-reference parts and alternative options found for USB50805E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USB50805E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USB50805E3/TR7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | Microsemi Corporation | USB50805E3/TR7 vs USB50805E3/TR7 |