Part Details for USB50824E3/TR7 by Microchip Technology Inc
Overview of USB50824E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USB50824E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7912
|
Newark | Tvs Array 2 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 24V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip USB50824E3/TR7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
USB50824E3/TR7-ND
|
DigiKey | TVS DIODE 24VWM 57VC 8-SO Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 | Buy Now |
DISTI #
USB50824E3/TR7
|
Avnet Americas | TVS Array - Tape and Reel (Alt: USB50824E3/TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
494-USB50824E3/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS array 2 line Uni-dir, 300W (8/20us), Stand-off voltage = 24V RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
USB50824E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9600 / $1.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9550 / $1.1110 | Buy Now | |
DISTI #
USB50824E3/TR7
|
Avnet Americas | TVS Array - Tape and Reel (Alt: USB50824E3/TR7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$1.0100 / $1.1300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0000 / $1.2300 | Buy Now |
|
Master Electronics | 0 |
|
$0.9550 / $1.1110 | Buy Now |