Part Details for USBN9604SLBX by Texas Instruments
Overview of USBN9604SLBX by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USBN9604SLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
USBN9604SLBXCT-ND
|
DigiKey | IC CTRLR FULL SPEED 28-LAMCSP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.1241 / $7.5500 | Buy Now |
DISTI #
926-USBN9604SLBX
|
Mouser Electronics | USB Interface IC USB Full Speed Node Controller RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | USBN9604 - Universal Serial Bus Full Speed Node Controller RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1445 |
|
$3.8900 / $4.5800 | Buy Now |
Part Details for USBN9604SLBX
USBN9604SLBX CAD Models
USBN9604SLBX Part Data Attributes
|
USBN9604SLBX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
USBN9604SLBX
Texas Instruments
UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | CSP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28D,.18X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4.5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for USBN9604SLBX
This table gives cross-reference parts and alternative options found for USBN9604SLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBN9604SLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USBN9604SLBX | IC UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28, Bus Controller | National Semiconductor Corporation | USBN9604SLBX vs USBN9604SLBX |
USBN9604SLB | IC UNIVERSAL SERIAL BUS CONTROLLER, QCC28, CSP-28, Bus Controller | National Semiconductor Corporation | USBN9604SLBX vs USBN9604SLB |