There are no models available for this part yet.
Overview of USR-U-50-75F-X1 by Shenzhen Yezhan Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for USR-U-50-75F-X1 by Shenzhen Yezhan Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3W 1.5m Plugin 75mV Splitter 1% Plugin Current Sense Resistors / Shunt Resistors ROHS | 41 |
|
$1.7182 / $2.7217 | Buy Now |