There are no models available for this part yet.
Overview of USS004SC2DM024T by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for USS004SC2DM024T by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X5170
|
Newark | Uss004Sc2Dm024T = Strip Con |Nanonics Te Connectivity USS004SC2DM024T RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1200 / $44.7400 | Buy Now |
CAD Models for USS004SC2DM024T by TE Connectivity
Part Data Attributes for USS004SC2DM024T by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Terminal Pitch
|
0.64 mm
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
30 AWG
|
Alternate Parts for USS004SC2DM024T
This table gives cross-reference parts and alternative options found for USS004SC2DM024T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USS004SC2DM024T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1589449-0 | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs 8-1589449-0 |
6-1589449-2 | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs 6-1589449-2 |
USS004SC2DMM01 | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs USS004SC2DMM01 |
USS004SC2DM012T | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs USS004SC2DM012T |
USS004SC2DTC20T | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs USS004SC2DTC20T |
USS004SC2DC006T | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs USS004SC2DC006T |
USS004SC2DC008 | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs USS004SC2DC008 |
USS004SC2DMC50 | D Nanominiature Connector, 4 Contact(s), Female, Receptacle | TE Connectivity | USS004SC2DM024T vs USS004SC2DMC50 |