Part Details for USSK40-1 1/2"-32MM-F by Belden Universal
Overview of USSK40-1 1/2"-32MM-F by Belden Universal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for USSK40-1 1/2"-32MM-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-USSK40-1 1/2"-32MM-F-ND
|
DigiKey | 1-1/2"X32 MM STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,686.9500 | Buy Now |