There are no models available for this part yet.
Overview of USSK40-35MM-1 3/8"-F by Belden Universal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127597-004LF | Amphenol Communications Solutions | HPCE Mezzanine kit 8LP 35mm Height | |
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70351001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Grey |
Price & Stock for USSK40-35MM-1 3/8"-F by Belden Universal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-USSK40-35MM-1 3/8"-F-ND
|
DigiKey | 35 MMX1-3/8" STEEL U JOINT Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$1,686.9500 | Buy Now |